| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170429-2 |
| Amperage: | 2 A |
| Gender: | Male |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| GPL: | 289 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | .38 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1592 |
| Wire Size: | .12 - .5 mm², 18 - 20 AWG |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .043 - .075 in, 1.09 - 1.91 mm |
| Wire Contact Termination Area Plating Thickness: | .8 µm |
| Part Aliases: | 170429-2 |
| SKU: | AMP170429-2 |
170429-2
Specifications
Detailed Description
Enhance your electrical connections with our EIS REC CONT 26-20 AWG PHOS TN male connector, designed for precision performance. With a contact material of Phosphor Bronze and contact type of Pin, it ensures reliable conductivity for cables. Suitable for cable mount (free-hanging) installation, this connector is ideal for signal circuit applications. Operating efficiently in temperatures ranging from -20 to 95°C (-4 to 203°F), it guarantees consistent performance in various environments. Each package contains 1000 pieces, making it convenient for bulk installations. RoHS compliant and designed for wire-to-wire connection, it offers a secure and durable solution for your projects. Trust in its quality for seamless connectivity in your applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 724762-1 | ![]() | |
| TE Connectivity 91566-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2014 | P-13-009672 - Manufacturing location change. | Download | |||


