| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170430-1 |
| Amperage: | 2 A |
| Gender: | Male |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Brass |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| GPL: | 289 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | .38 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1592 |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .039 - .055 in, 1 - 1.4 mm |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Wire Contact Termination Area Plating Thickness: | .8 µm |
| Part Aliases: | 170430-1 |
| SKU: | AMP170430-1 |
170430-1
| Heilind Number: | AMP170430-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 170430-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with the EI PIN LP 170377-1 LP, a reliable male pin designed for efficient signal transmission. With a current rating of 2 A, this brass contact features a pre-tin plating in the mating area for optimal conductivity. Its cable mount configuration allows for easy installation in various applications, accommodating wire sizes ranging from 30 to 26 AWG. Operating flawlessly in temperatures spanning from -20 to 95 °C, this connector ensures consistent performance even in challenging environments. With a package quantity of 1000, it's ideal for bulk projects. RoHS compliant and meeting stringent quality standards, this pin is the perfect choice for wire-to-wire or wire-to-board connections in your electronic systems. Elevate your connectivity solutions with this essential component from the Data and Devices range.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 724762-1 | ![]() | |
| TE Connectivity 91566-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2014 | P-13-009672 - Manufacturing location change. | Download | |||


