170439-1

Heilind Number:AMP170439-1
Manufacturer:TE Connectivity
Manufacturer Number:170439-1
ECAD Model:
3D Model

Description:

MINI SPRING REC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170439-1
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Wire Size:.3 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP170439-1

Detailed Description

Enhance the efficiency of your automotive, truck, bus, or off-road terminals with our MINI SPRING REC connectors. Designed for seamless crimp termination, these connectors ensure secure contact with a tin-plated finish for optimal conductivity. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), they are suitable for diverse environmental conditions. With a crimp type of F-Crimp and a wire size compatibility of .3 to .5 mm², they offer versatile connectivity options. Featuring a locking lance for primary locking and a receptacle splice type, these connectors guarantee stability and durability in high-performance applications. Rest assured, our products are fully RoHS compliant, meeting international standards for environmental responsibility. Experience seamless connectivity with our automotive connectors, a dependable choice for various industries.