| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170467-1 |
| Series: | FASTON 187 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 16 mm, .629 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .087 - .135 in, 2.2 - 3.43 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP170467-1 |
170467-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 187 receptacle, designed for reliable performance with 18-14 AWG wires. Crafted from high-quality phosphor bronze with a durable tin plating, this straight orientation terminal ensures secure crimping with a compatible tab width of 4.75mm. Its open barrel design accommodates wire insulation diameters ranging from 2.2 to 3.43mm, making it versatile for various applications. Operating in temperatures from -40 to 110°C, this RoHS-compliant product guarantees both functionality and environmental responsibility. Upgrade your connection solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91584-1 | ![]() |


