| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170484-1 |
| Amperage: | 7 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | 11 mm, .433 in |
| Voltage: | 250 VAC |
| Compatible Wire Material: | Copper |
| Contact Type: | Hermaphroditic |
| Contact Length: | 20.1 mm, .791 in |
| Package Quantity: | 4000 |
| GPL: | K13 |
| Packaging: | Reel |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .08 µm, 3.149 µin |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5284 |
| Wire Size: | 16 - 20 AWG, .503 - 1.419 mm², 992.68 - 2802.41 CMA |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 11.81 µin, .3 µm |
| Accepts Wire Insulation Diameter: | .071 - .13 in, 1.8 - 3.3 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 170484-1 |
| SKU: | AMP170484-1 |
170484-1
Specifications
Detailed Description
Achieve seamless connectivity with our Contact for Drawer Connector, designed for female gender and cable mount (free-hanging) installation. With a 7A amperage and 250VAC voltage rating, it ensures reliable performance in signal circuit applications. The crimp termination method and phosphor bronze contact material guarantee secure and durable connections. Featuring a hermaphroditic design and gold plating on the mating area, it facilitates efficient data and device transmission. With a pitch of 11mm and compatibility with 16-20 AWG copper wires, this component is versatile and easy to integrate. Operating temperature range of -30 to 105°C and RoHS compliance further enhance its suitability for various industries. Each package includes 4000 units, conveniently supplied on a reel for efficient handling. Upgrade your wire-to-board connector system with this high-quality component, essential for modern electronic assemblies.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480303-0 | 03P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480305-0 | 03P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 3-643819-4 | 04P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 61116-4 | CMNL PIN 24-18 PTPHBZ | ![]() |
| TE Connectivity 61314-4 | CMNL SOK 24-18 TPPHBZ | ![]() |
| TE Connectivity 643067-3 | 03P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| TE Connectivity 643075-4 | 04P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 66104-8 | III+ SKT,24-20,15AU/FL,STRIP | ![]() |
| TE Connectivity L77DCH37SARM6 | 03P SL156 HSG W/LCK RMP & TABS | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2837850-1 | ![]() | |
| TE Connectivity 2837850-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/14/2015 | E-15-006685 - Product Improvement. | Download | |||


