| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170485-1 |
| Amperage: | 7 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Compatible Wire Material: | Copper |
| Contact Type: | Hermaphroditic |
| Contact Length: | 21 mm, .827 in |
| Package Quantity: | 1000 |
| GPL: | K13 |
| Packaging: | Reel |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .08 µm, 3.149 µin |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5284 |
| Wire Size: | 16 - 20 AWG, .503 - 1.419 mm², 992.68 - 2802.41 CMA |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 11.81 µin, .3 µm |
| Accepts Wire Insulation Diameter: | .071 - .13 in, 1.8 - 3.3 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 170485-1 |
| SKU: | AMP170485-1 |
170485-1
Specifications
Detailed Description
Enhance your connectivity with the Drawer Conn LP, a Female connector designed for seamless integration. Featuring a Cable Mount (Free-Hanging) configuration with Crimp termination method, it ensures reliable performance in signal applications. Crafted with Phosphor Bronze contact material and Gold plating, it offers efficient conductivity with a voltage rating of 250 VAC. Suitable for wire sizes ranging from 16-20 AWG, it accommodates various copper wire materials. Operating in a wide temperature range of -30 to 105°C, it guarantees durability in diverse environments. With contact retention and a locking lance housing, it provides secure connections. RoHS compliant and ideal for data and device applications, this connector is a versatile solution for your connectivity needs. Packaged in reels of 1000, it is ready for efficient deployment in wire to board setups. Elevate your connectivity with the Drawer Conn LP.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 723986-1 | ![]() | |
| TE Connectivity 91590-1 | ![]() |


