170535-1

Heilind Number:AMP170535-1
Manufacturer:TE Connectivity
Manufacturer Number:170535-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

P.G RING (16-14HD)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170535-1
Connector Type:Ring Tongue
Stud Size:1/4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.31 - 2.08 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP170535-1

Detailed Description

Easily secure and connect wires with precision using this P.G Ring, designed for 16-14HD applications. Featuring a Ring Tongue connector type with a 1/4 stud size and straight orientation, it ensures a reliable fit. Operating within a temperature range of 105°C to 221°F, this insulated terminal is suitable for various environments. With a closed barrel design, it offers enhanced protection. Accommodating wire sizes of 1.31-2.08mm² (14-16 AWG), it provides versatility in usage. Straight terminal angle and compliance with RoHS regulations further enhance its utility. Ideal for professional electrical connections, this terminal is part of our Rings & Spades product line.