1705950-1

Heilind Number:AMP1705950-1
Manufacturer:TE Connectivity
Manufacturer Number:1705950-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Modular Jack SE, 6/6, Gold flash

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1705950-1
Series:SE
Amperage:1.5 A
Housing Material:Polybutylene Terephthalate
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ25
LAN Category:Cat 3
Keying:No
Package Quantity:800
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Standard
Connector Contact Density:Standard
Number of Loaded Positions:6
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.122 in, 3.1 mm
Packaging:Piece/Reel, Tape Mounted
Operating Temperature Range:-40 - 158 °F, -40 - 70 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:11.5 mm, .453 in
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1024
Connector System:Cable-to-Board
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
Part Aliases:1705950-1
SKU:AMP1705950-1

Detailed Description

Introducing the Modular Jack SE, a high-quality component essential for data and device connectivity. Featuring a durable Polybutylene Terephthalate housing in sleek black, this board mount jack ensures reliable through-hole solder termination. With gold flash contact plating over phosphor bronze, it guarantees efficient signal transmission in Cat 3 LAN applications. Its 6/6 configuration with a standard latch-down orientation and right-angle mount, along with a single port, single matrix design, offers versatile installation options. RoHS compliant, with UL 94V-0 flammability standard, it meets stringent regulatory requirements. Ideal for a range of circuit applications, this RJ25 interface jack, packaged in 800-piece reels, is the perfect solution for your connectivity needs.