1705951-1

Heilind Number:AMP1705951-1
Manufacturer:TE Connectivity
Manufacturer Number:1705951-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Modular Jack SE, 8/8, Gold flash

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1705951-1
Series:SE
Amperage:1.5 A
Housing Material:Polybutylene Terephthalate
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Keying:No
Package Quantity:700
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Standard
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.118 in, 3 mm
Packaging:Reel
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:15 µin, .36 µm
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:11.5 mm, .453 in
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1024
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP1705951-1

Detailed Description

Enhance signal connectivity with our Modular Jack SE, featuring 8/8 gold flash contacts for optimal performance. Designed for Cat 3 LAN applications, this RJ45 interface boasts a durable Polybutylene Terephthalate housing in sleek black, with a right-angle mount orientation for versatile installation. With through-hole solder termination and a tail length of 3mm, it ensures secure and reliable connections on printed circuit boards. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Packaged in reels of 700, it's ideal for bulk assembly in data and device applications. RoHS compliant and UL 94V-0 rated for safety and environmental standards, it's a dependable choice for your connectivity needs.