| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170647-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | M4, None |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP170647-1 |
170647-1
| Heilind Number: | AMP170647-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 170647-1 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our P.G Ring UL.CSA connector. Designed for durability and efficiency, this straight orientation terminal features a closed barrel and is suitable for 14-16 AWG wire sizes. With a stud size of M4 and operating temperature range of 105°C, it's perfect for a variety of applications. Insulated for added safety, this connector ensures reliable performance. Upgrade your setup with this high-quality component.

