| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170647-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | M5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP170647-2 |
170647-2
Specifications
Detailed Description
Easily secure and connect wires with our P.G Ring UL/CSA connector, specifically designed for 14-16 AWG wire sizes. This straight orientation terminal features a closed barrel and insulation, ensuring reliable performance even in high-temperature environments up to 105°C (221°F). With a stud size of M5, it offers a sturdy connection for various applications. RoHS compliance underscores our commitment to quality and environmental responsibility. Perfect for professional and DIY projects, this connector is a must-have in your toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2016 | E-16-012944 - Manufacturing / Process Requirements. Following Part Numbers are going to be changed for body terminal to the equivalent parts. Also manufacturing location is going to be chaged from Outside Vendor in Japan to Kauffman Road plant in TE US. | Download | |||

