| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170725-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | M5 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP170725-2 |
170725-2
Specifications
Detailed Description
Enhance your electrical connections with the Solis Ring, a high-performance terminal designed for optimal conductivity. Crafted with precision, this ring features a Ring Tongue connector type and M5 stud size, ensuring a secure and durable attachment. Its offset orientation allows for versatile installation in various applications, while its closed barrel design offers added protection. With a wide operating temperature range of up to 170°C (338°F) and compatibility with 10-12 AWG wire sizes, this terminal guarantees reliable performance even in demanding environments. Whether for industrial or residential use, the Solis Ring is the perfect solution for your crimping needs. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice. Upgrade your connector setup with this essential component from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172169-1 | 9 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-35109-1 | PIDG 12-10 R 10; TAPE | ![]() |
| TE Connectivity 2-520411-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47814 | ![]() | |
| TE Connectivity 49935 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/12/2017 | E-17-013223 - Document Clarification. Change dimension and remove notation of Japanese. | Download | |||
| 12/01/2016 | E-16-012944 - Manufacturing / Process Requirements. Following Part Numbers are going to be changed for body terminal to the equivalent parts. Also manufacturing location is going to be chaged from Outside Vendor in Japan to Kauffman Road plant in TE US. | Download | |||


