170780-1

Heilind Number:AMP170780-1
Manufacturer:TE Connectivity
Manufacturer Number:170780-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

P.G RING UL.CSA(22-18)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170780-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#5, M3
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:18 - 22 AWG, .3 - 1.42 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP170780-1

Detailed Description

Enhance your electrical connections with this UL and CSA-certified P.G. Ring Connector. Designed for secure and durable performance, this connector features a ring tongue construction for easy installation. It boasts a high voltage rating of 600V, making it suitable for various applications. With a stud size of M3, #5 and an offset orientation, it offers versatility in use. The closed barrel design ensures optimal conductivity, while the insulation provides added safety. Operating efficiently in temperatures ranging from 105°C to 221°F, it is reliable in diverse environments. Suitable for wire sizes 18-22 AWG, this connector is a crucial component for your electrical projects. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Upgrade your connectivity with this premium quality ring connector.