170887-1

Heilind Number:AMP170887-1
Manufacturer:TE Connectivity
Manufacturer Number:170887-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SLEEVE DIA5 SHUR PLUG NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170887-1
Housing Material:Soft Vinyl Chloride
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mating Alignment Type:None
Insulated:No
Product Type:Insulation Sleeve
Housing Type:Receptacle
SKU:AMP170887-1

Detailed Description

Enhance the security and insulation of your electrical connections with our Sleeve DIA5 Shur Plug. Crafted from durable Soft Vinyl Chloride in a natural hue, this straight orientation receptacle features a single position for seamless installation. Its robust housing ensures reliable performance, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for a variety of applications, this product is a must-have for any wiring project.