| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170889-1 |
| Housing Material: | Soft Vinyl Chloride |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mating Alignment Type: | None |
| Insulated: | No |
| Product Type: | Insulation Sleeve |
| Housing Type: | Receptacle |
| SKU: | AMP170889-1 |
170889-1
Specifications
Detailed Description
Enhance connectivity and insulation with our Sleeve DIA5 Shur Plug. Crafted from durable Soft Vinyl Chloride in a natural hue, this straight-oriented receptacle features a single position for secure terminal connections. Perfect for various crimp terminal housing applications, it ensures reliable performance while meeting RoHS compliance standards. Upgrade your setups with this essential component for seamless connectivity in a wide range of projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 42581-2 | SHUR PLUG 156 RECEPTACLE 22-18 AWG TPBR | ![]() |


