| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170892-1 |
| Housing Material: | Soft Polyvinyl Chloride |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Housing Type: | Receptacle |
| SKU: | AMP170892-1 |
170892-1
| Heilind Number: | AMP170892-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 170892-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable connections with our SLEEVE 187 NAT housing, crafted from durable Soft Polyvinyl Chloride for reliable performance. Featuring a straight orientation and a single receptacle, it ensures seamless connectivity in various applications. The natural housing color adds a sleek touch, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for use in crimp terminals, this receptacle housing is a must-have component for your connectivity needs. Elevate your projects with its high-quality design and functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-170823-1 | ![]() | |
| TE Connectivity 1-170823-3 | ![]() | |
| TE Connectivity 1-170823-5 | ![]() | |
| TE Connectivity 170823-1 | ![]() |


