170892-2

Heilind Number:AMP170892-2
Manufacturer:TE Connectivity
Manufacturer Number:170892-2
ECAD Model:
3D Model

Description:

SLEEVE 187 NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170892-2
Housing Material:Soft Polyvinyl Chloride
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Housing Type:Receptacle
SKU:AMP170892-2

Detailed Description

Enhance your connectivity solutions with our SLEEVE 187 NAT Crimp Terminal Housing. Crafted from durable Soft Polyvinyl Chloride, this receptacle features a straight orientation and is designed for seamless integration. With a single position, it offers efficient performance for your wiring needs. The natural housing color adds a sleek touch, while its compliance with RoHS regulations ensures eco-friendly operation. Perfect for a variety of applications, this housing is a versatile and reliable component for your projects. Explore our range of connectors and terminals to complete your setup with ease.