| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 171190-2 |
| Housing Material: | Nylon |
| Pitch: | .141 in, 3.6 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 6 |
| Housing Color: | Green |
| Mounting Style: | Panel Mount |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP171190-2 |
171190-2
| Heilind Number: | AMP171190-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 171190-2 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Easily organize and secure your electrical connections with this six-position straight-tab housing. Crafted from durable nylon in a vibrant green hue, it ensures reliable performance and easy identification. With a pitch of 3.6mm (.141 inches) and designed for panel mounting, it offers convenience and versatility in various applications. Each tab accommodates a terminal with precision, guaranteeing a secure and efficient connection. Compliant with RoHS regulations, this terminal housing prioritizes environmental responsibility. Perfect for use in crimping applications, it's an essential component for any electrical project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170340-1 | ![]() | |
| TE Connectivity 170340-3 | ![]() | |
| TE Connectivity 170341-3 | ![]() | |
| TE Connectivity 170349-1 | ![]() | |
| TE Connectivity 170349-2 | ![]() |


