171404-1

Heilind Number:AMP171404-1
Manufacturer:TE Connectivity
Manufacturer Number:171404-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ELECTRO TAP 14-16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 171404-1
Color:Blue
Series:ELECTRO-TAP
Contact Plating:Tin
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP171404-1

Detailed Description

Enhance your electrical connections with our ELECTRO TAP 14-16. Designed for optimal performance, this splice features a vibrant blue color and durable tin contact plating. Suitable for wire sizes 14-16 AWG, 1.25-2 mm², and 2050-5180 CMA, it ensures a secure and efficient connection every time. With insulation included, it offers added safety and protection. RoHS compliant, you can trust in its quality and environmental responsibility. Elevate your projects with this essential splice from our ELECTRO-TAP series.