171433-1

Heilind Number:AMP171433-1
Manufacturer:TE Connectivity
Manufacturer Number:171433-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 TAB HSG 6P NYLON NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 171433-1
Housing Material:Nylon
Pitch:.362 in, 9.2 mm
Terminal Type:Tab
Orientation:Straight
Number of Positions:6
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP171433-1

Detailed Description

Enhance your electrical connections with our FF 250 Tab Housing, featuring six straight-tab positions for efficient terminal installation. Made of durable nylon in a natural color, this housing ensures secure and reliable performance. With a pitch of .362 inches (9.2 mm), it's compatible with various connectors. Designed for cable mount (free-hanging) installation, it offers convenience and versatility in your wiring projects. This RoHS-compliant product is a must-have for professionals and DIY enthusiasts alike. Elevate your crimp terminal assemblies with the premium quality of our Tab Housing.