171447-2

Heilind Number:AMP171447-2
Manufacturer:TE Connectivity
Manufacturer Number:171447-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 375 PLUG HSG 2P NYLON BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 171447-2
Housing Material:Nylon
Pitch:12.3 mm, .484 in
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Black
Mating Retention Type:Latch
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP171447-2

Detailed Description

Enhance your connectivity solutions with this black nylon terminal housing, perfect for crimp applications. Featuring a straight orientation and a cable mount design, it offers effortless installation. With two receptacle positions and a 12.3mm pitch, it ensures secure and reliable connections. The mating retention latch adds extra stability, while its RoHS compliance guarantees environmental responsibility. Ideal for various projects, this housing is a versatile component in any connector setup. Elevate your assembly process with this essential terminal housing.