| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 171447-3 |
| Housing Material: | Nylon |
| Pitch: | 12.3 mm, .484 in |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Brown |
| Mating Retention Type: | Latch |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP171447-3 |
171447-3
Specifications
Detailed Description
Easily connect and secure wires with our FF 375 Plug Housing in Brown. Made of durable Nylon, this straight receptacle features a 12.3mm pitch for efficient assembly. With two positions and a latch mating retention type, it ensures a reliable connection. Suitable for cable mount applications, it offers convenience and versatility. This RoHS-compliant terminal housing is essential for professional crimping tasks. Upgrade your connectivity solutions with this high-quality product.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 281091-2 | ![]() |


