171507-2

Heilind Number:AMP171507-2
Manufacturer:TE Connectivity
Manufacturer Number:171507-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG RING UL.CSA(22-18)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 171507-2
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:18 - 22 AWG, .26 - 1.04 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP171507-2

Detailed Description

Enhance your electrical connections with these high-quality PIDG Ring Tongue terminals. Designed for 18-22 AWG wires, they offer reliable performance in a variety of applications. With a closed barrel design and straight orientation, they ensure secure and efficient crimps. UL and CSA certified, with a 300V voltage rating and operating temperature range of 105°C (221°F), these terminals guarantee safety and durability. Perfect for M8 (5/16) studs, they feature insulation for added protection. Whether for industrial or DIY projects, trust in our Rings & Spades series for top-notch connectivity. Non-RoHS compliant.