171512-1

Heilind Number:AMP171512-1
Manufacturer:TE Connectivity
Manufacturer Number:171512-1
ECAD Model:
3D Model

Description:

P.G RING (22-18)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 171512-1
Amperage:1 A
Connector Type:Ring Tongue
Stud Size:#4, M2.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:18 - 22 AWG, .3 - .9 mm², 592.06 - 1776.17 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP171512-1

Detailed Description

Enhance your electrical connections with our P.G Ring Terminal. Designed for precision and durability, this terminal features a closed barrel and straight orientation for seamless installation. With a 1A amperage capacity and compatibility with wire sizes ranging from 18 to 22 AWG, it ensures reliable performance in various applications. The M2.5/#4 stud size and straight terminal angle offer versatility in connectivity. Operating at temperatures up to 105°C (221°F), it guarantees stable functionality even in demanding environments. RoHS compliant and insulated for safety, this terminal is a must-have for efficient and secure wire termination. Elevate your electrical projects with this high-quality component.