| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 171519-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | M5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP171519-1 |
171519-1
Specifications
Detailed Description
Enhance your electrical connections with our P.G Ring UL.CSA, designed for optimal performance. This ring tongue connector features a sturdy construction suitable for 10-12 AWG wire sizes, ensuring reliable conductivity in various applications. With a closed barrel design and straight orientation, it offers secure and convenient installation. Operating at temperatures up to 105°C (221°F), it meets stringent quality standards for durability. RoHS compliance underscores our commitment to environmental responsibility. Elevate your wiring projects with this essential component, available in our Rings & Spades collection.

