| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 171551-1 |
| Connector Type: | Spade Tongue |
| Voltage: | 600 V |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 18 - 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP171551-1 |
171551-1
Specifications
Detailed Description
Enhance your electrical connections with the P.G SPADE, a high-quality spade tongue connector designed for efficiency and reliability. With a voltage rating of 600V and a closed barrel design, it ensures secure and durable performance in various applications. This insulated connector, suitable for wire sizes 18-22 AWG, offers easy installation with its #8 stud size or M4 option. Operating at temperatures ranging from 105°C to 221°F, it guarantees consistent functionality even in challenging environments. Its straight terminal angle and offset orientation further facilitate convenient usage. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your connectivity needs. Elevate your projects with this essential component from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 409775-1 | ![]() | |
| TE Connectivity 47386 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2016 | E-16-012944 - Manufacturing / Process Requirements. Following Part Numbers are going to be changed for body terminal to the equivalent parts. Also manufacturing location is going to be chaged from Outside Vendor in Japan to Kauffman Road plant in TE US. | Download | |||


