| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 171551-2 |
| Connector Type: | Spade Tongue |
| Voltage: | 600 V |
| Stud Size: | #5, M3 |
| Orientation: | Straight |
| Operating Temperature Range: | 194 °F, 90 °C |
| Wire Size: | 18 - 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP171551-2 |
171551-2
Specifications
Detailed Description
Enhance your electrical connections with our P.G SPADE connector, designed for optimal performance. Featuring a Spade Tongue connector type, it ensures secure attachment in various applications. With a high voltage rating of 600V and a stud size of M3, #5, it guarantees reliable conductivity. The straight orientation and closed barrel type offer convenience during installation. Insulated for added safety, it accommodates wire sizes ranging from 18 to 22 AWG. Operating efficiently in temperatures up to 194°F (90°C), it meets RoHS compliance standards. Trust in the quality of our Rings & Spades terminal for seamless connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 34120 | TERMINAL,SOLIS R 16-14 6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2016 | E-16-012944 - Manufacturing / Process Requirements. Following Part Numbers are going to be changed for body terminal to the equivalent parts. Also manufacturing location is going to be chaged from Outside Vendor in Japan to Kauffman Road plant in TE US. | Download | |||


