| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 171630-5 |
| Amperage: | 6 A |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | .2 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP171630-5 |
171630-5
| Heilind Number: | AMP171630-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 171630-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical connections with our E-J MK-2 070 REC CONT Terminal. Engineered for reliable performance, this terminal features a gold-plated contact for optimal conductivity. With a 6A amperage rating and a crimp termination method, it ensures secure and efficient wire connections. Operating seamlessly in a wide temperature range from -30 to 105°C (-22 to 221°F), it is suitable for various environments. Designed for ease of use, it accepts wire sizes from .2 to .5mm² and features a F-Crimp design for simplified installation. Its primary locking feature and receptacle splice type guarantee a secure and durable connection. Rest assured of its quality and environmental responsibility, as it is RoHS compliant. Find it in our selection of automotive connectors and accessories, and elevate your electrical systems with confidence.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151105-1 | TE Connectivity 171630-5 Application Tooling | ![]() |
| TE Connectivity 2151105-2 | TE Connectivity 171630-5 Application Tooling | ![]() |
| TE Connectivity 7-2151105-7 | TE Connectivity 171630-5 Application Tooling | ![]() |
| TE Connectivity 7-2836125-7 | TE Connectivity 171630-5 Application Tooling | ![]() |
| TE Connectivity 937313-1 | TE Connectivity 171630-5 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 171630-5 Application Tooling | ![]() |
| TE Connectivity 5-2151105-1 | TE Connectivity 171630-5 Application Tooling | ![]() |
| TE Connectivity 5-2151105-2 | TE Connectivity 171630-5 Application Tooling | ![]() |


