| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 171632-1 |
| Termination Method: | Crimp |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | 1.25 - 3.37 mm² |
| Crimp Type: | F-Crimp |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP171632-1 |
171632-1
| Heilind Number: | AMP171632-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 171632-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, and off-road terminals with the E-J MK-2 250 REC CONT. Designed for optimal performance in rugged environments, this receptacle terminal features F-Crimp technology for secure wire connections. With a wide operating temperature range of -30 to 105°C (-22 to 221°F) and RoHS compliance, it ensures reliability and environmental responsibility. Suitable for wire sizes ranging from 1.25 to 3.37mm², it offers versatile connectivity options. Upgrade your vehicle's electrical system with this high-quality terminal splice, perfect for a range of automotive applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150164-1 | ![]() | |
| TE Connectivity 2150164-2 | ![]() | |
| TE Connectivity 7-2150164-7 | ![]() |


