171633-1

Heilind Number:AMP171633-1
Manufacturer:TE Connectivity
Manufacturer Number:171633-1
ECAD Model:
3D Model

Description:

E-J MK-2 250 TAB CONT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 171633-1
Termination Method:Crimp
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:1.25 - 3.37 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP171633-1

Detailed Description

Enhance the connectivity of your automotive, truck, bus, or off-road vehicle with our E-J MK-2 250 TAB CONT terminals. Designed for secure crimping onto wires ranging from 1.25 to 3.37 mm², these F-Crimp type terminals ensure reliable performance in a wide temperature range of -30 to 105 °C (-22 to 221 °F). Made for easy installation, they offer a durable solution for various automotive applications. Rest assured of their quality as they comply with industry standards for safety and environmental responsibility.Upgrade your vehicle's wiring system with these high-quality terminals, ensuring optimal performance and longevity on the road.