| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 171661-2 |
| Amperage: | 10 A |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | .5 - 1.25 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP171661-2 |
171661-2
| Heilind Number: | AMP171661-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 171661-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, and off-road electrical systems with our E-J MK-2 070 TAB CONT Terminal. Designed for durability and high performance, this terminal features gold contact plating and a primary locking feature for secure connections. With a crimp termination method and F-Crimp design, it ensures reliable conductivity for wire sizes ranging from 0.5 to 1.25 mm². Operating smoothly in temperatures as low as -30°C and as high as 105°C (-22°F to 221°F), it's perfect for a wide range of applications. Plus, it's RoHS compliant, guaranteeing its environmental responsibility. Upgrade your connectors with this essential component for seamless power transmission.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151121-1 | TE Connectivity 171661-2 Application Tooling | ![]() |
| TE Connectivity 2151121-2 | TE Connectivity 171661-2 Application Tooling | ![]() |
| TE Connectivity 7-2151121-7 | TE Connectivity 171661-2 Application Tooling | ![]() |
| TE Connectivity 91585-1 | TE Connectivity 171661-2 Application Tooling | ![]() |
| TE Connectivity 937313-1 | TE Connectivity 171661-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 171661-2 Application Tooling | ![]() |
| TE Connectivity 5-2151121-1 | TE Connectivity 171661-2 Application Tooling | ![]() |
| TE Connectivity 5-2151121-2 | TE Connectivity 171661-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2822354-1 | ![]() | |
| TE Connectivity 2822357-1 | ![]() | |
| TE Connectivity 1-172888-3 | ![]() | |
| TE Connectivity 2822354-2 | ![]() |


