| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 171706-1 |
| Housing Material: | Nylon |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Wire Size: | 14 AWG, 2 mm² |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP171706-1 |
171706-1
Specifications
Detailed Description
Enhance your wiring projects with our FASTON 250 INS POD. Made of durable nylon in a natural hue, this straight receptacle terminal housing accommodates 14 AWG wires, ensuring a secure and efficient connection. Its cable mount design allows for easy installation, making it ideal for various applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 41450-1 | ![]() | |
| TE Connectivity 42640-2 | ![]() | |
| TE Connectivity 63609-1 | ![]() | |
| TE Connectivity 737440-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/14/2018 | E-18-003388 - Product Improvement. In an effort to Improve product quality and Enhance product performance, Change base resin to high performance resin per to Market Request, Material certification will be supplied, by part number, upon request. Requests for test documentation should be made to your local TE Connectivity Sales Engineer. | Download | |||


