| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 171706-2 |
| Housing Material: | Nylon |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Red |
| Mating Retention Type: | Latch |
| Mating Alignment Type: | Polarization |
| Wire Size: | 14 AWG, 2 mm² |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP171706-2 |
171706-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 INS POD NYLON RED terminal housing. Crafted from durable nylon in a striking red hue, this receptacle boasts a straight orientation for seamless installation. With a single position and a secure latch mating retention type, it ensures reliable connectivity. The polarization alignment feature further guarantees proper mating. Suitable for 14 AWG wires, this housing accommodates 2 mm² cables with ease. Designed for cable mount (free-hanging) applications, it's a versatile solution for various projects. While it's not insulated, its robust construction and RoHS compliance make it a dependable choice for your connector needs. Explore our range of connectors and terminals for more options.

