| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1717109-2 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .157 in, 4 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 16 |
| GPL: | N22 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .827 in |
| Cable Exit Angle: | 180° |
| Height: | 15.8 mm, .622 in |
| Width: | 19.8 mm, .78 in |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1717109-2 |
| SKU: | AMP1717109-2 |
1717109-2
| Heilind Number: | AMP1717109-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1717109-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Discover the essential TH/.025 Connector System, designed for seamless integration in automotive applications. This housing, compatible with female terminals, boasts a two-row configuration with a pitch of 2.2mm for optimal connectivity. With a voltage rating of 12V DC and UL 94-HB flammability standard compliance, it ensures reliable performance in diverse environments. Featuring 16 positions and a 180° cable exit angle, it offers versatility in wire-to-wire, wire-to-board, and wire-to-device connections. The integrated polarization and terminal position assurance guarantee secure mating, while the black PBT body with a serviceable design ensures long-lasting durability. Ideal for signal circuit applications, this connector system is a must-have for automotive professionals.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1318382-8 | ![]() | |
| TE Connectivity 1-1318382-0 | ![]() | |
| TE Connectivity 1-1318382-3 | ![]() | |
| TE Connectivity 1318382-2 | ![]() | |
| TE Connectivity 1318382-4 | ![]() |


