1717139-1

Heilind Number:AMP1717139-1
Manufacturer:TE Connectivity
Manufacturer Number:1717139-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

025/040 SEALED 132POS CAP ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1717139-1
Color:Black
Series:TH/.025 Connector System
Number of Rows:2, 3
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 110 °C, 120 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.098 in, .118 in, 2.5 mm, 3 mm
Voltage:12 V DC
Package Quantity:10
Number of Positions:132
Mount Orientation:Vertical/180°
GPL:N24
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:Yes
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:Yes
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M180
Number of Signal Positions:132
Tab Width:.025 in, .039 in, 1 mm, .64 mm
Rated Voltage:12 VDC
ECCN:EAR99
Connector Width:147.4 mm, 5.803 in
PCB Mount Alignment:Without
Length:1.63 in, 41.4 mm
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:With
Number of Sections:3
Tab Thickness:.025 in, .64 mm
Packaging Type:Tray
Hybrid Header:Yes
Profile Height From PCB:1.33 in, 33.8 mm
Material Flammability Standard:UL 94-HB
Part Aliases:1717139-1
SKU:AMP1717139-1

Detailed Description

Enhance your automotive connectivity with our TH/.025 Connector System. Designed for high-performance applications, this black connector boasts a vertical mount orientation and 132 positions for seamless signal transmission. With a pitch of 2.5mm, it ensures efficient PCB integration, while its UL 94-HB material flammability standard and sealable construction guarantee reliability in diverse environments. Operating at temperatures ranging from -40 to 120°C, it's suitable for both standard and demanding conditions. Featuring a wave solder capable design and shielded housing, it meets the highest industry standards for quality and performance. Elevate your automotive electronics with this essential component.