1717254-4

Heilind Number:AMP1717254-4
Manufacturer:TE Connectivity
Manufacturer Number:1717254-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EMBOSS ASSY DDR2 SODIMM SOCKET 200P 5.2H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1717254-4
Series:DDR2 SO DIMM
Amperage:.5 A
Gender:Female
Housing Material:High Temperature Thermoplastic
Number of Contacts:200
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.024 in, 6 mm
Voltage:1.8 V
Socket Type:Memory Card
Row Spacing:.244 in, 6.2 mm
Keying:Standard
Package Quantity:150
Key Type:SGRAM
Latch Material:Stainless Steel
Contact Amperage:.5 A
Number of Positions:200
Housing Color:Black
GPL:053
Profile:Standard
Packaging:Tape & Reel
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power
Contact Mating Area Plating:Gold Flash
PCB Retention:With
PCB Contact Termination Area Plating:Gold Flash
PCB Retention Type:Solder Peg
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2969
Connector System:Cable-to-Board
ECCN:EAR99
Stack Height:.205 in, 5.2 mm
Ejector Type:Locking
PCB Mounting Style:Surface Mount
Ejector Location:Both Ends
Latch Plating:Tin
Center Key:None
DRAM Type:Double Data Rate (DDR)
Insertion Style:Cam-In
Socket Style:SO DIMM
Module Orientation:Right Angle
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1717254-4
SKU:AMP1717254-4

Detailed Description

Enhance your memory module assembly with our meticulously crafted EMBOSS ASSY DDR2 SODIMM SOCKET 200P 5.2H. Designed for seamless integration, this female socket boasts high-quality construction with a housing material of High Temperature Thermoplastic and copper alloy contacts. Measuring at a pitch of .6mm, it features 200 contacts in a 2-row configuration, ensuring reliable connectivity. With a voltage rating of 1.8V and amperage of .5A, it meets stringent standards like UL 94V-0 for safety and performance. The right-angle body orientation and board mount design offer versatility in installation, while the Gold Flash contact plating guarantees optimal signal transmission. Suitable for DDR2 SO DIMM applications, this socket is a vital component for power circuits, operating flawlessly in temperatures ranging from -55 to 85°C. Compliant with RoHS regulations, it aligns with environmental responsibility. Elevate your system's functionality with this essential connector, packaged conveniently for your assembly needs.