| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1717445-5 |
| Series: | Blade Type |
| Mount Type: | Board Mount |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 30 V DC |
| Contact Amperage: | 6 A |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| GPL: | 519 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Power & Signal |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2197 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector and Housing Type: | Plug |
| Part Aliases: | 1717445-5 |
| SKU: | AMP1717445-5 |
1717445-5
Specifications
Detailed Description
This Plug Assembly features a convenient 8-position configuration in a sleek gray design, with a 2.5mm pitch perfect for battery applications. Offering a reliable connection, it is ideal for power and signal transmission. Mountable on a board with a right-angle orientation, it ensures efficient PCB integration. With a voltage rating of 30V DC and a contact amperage of 6A, it guarantees robust performance. Operating within a wide temperature range of -20 to 80°C (-4 to 176°F), it is suitable for diverse environments. RoHS compliant and part of the Blade Type series, this connector is a dependable solution for your connectivity needs in various industries. Packaged in a box and tray, it provides convenience and ease of use.

