| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1717478-2 |
| Series: | Blade Type |
| Mount Type: | Board Mount |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 30 V DC |
| Package Quantity: | 100 |
| Contact Amperage: | 7 A |
| Number of Positions: | 8 |
| Mount Orientation: | Vertical |
| GPL: | 519 |
| Packaging: | Tray |
| Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
| Circuit Application: | Power & Signal |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1878 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1717478-2 |
| SKU: | AMP1717478-2 |
1717478-2
Specifications
Detailed Description
This Rectangular Assembly 8-Position 2.5mm Pitch Battery Connector is designed for efficient power and signal transmission in electronic devices. With a UL 94V-0 flammability standard, it ensures safe operation. Featuring a board mount design and vertical orientation, it facilitates easy installation and connectivity. With a contact amperage of 7A and voltage rating of 30V DC, it offers reliable performance. Ideal for power and signal circuit applications, this connector is a versatile solution for various electronic projects. RoHS compliant and made with high-quality materials, it meets industry standards for sustainability and performance. Packaged in trays of 100, it is suitable for bulk installations. Operating within a wide temperature range of -30 to 70°C (-22 to 158°F), it is suitable for use in diverse environments. Whether for consumer electronics or industrial applications, this connector is a dependable choice for ensuring seamless power connectivity.

