1717620-1

Heilind Number:AMP1717620-1
Manufacturer:TE Connectivity
Manufacturer Number:1717620-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.5MM PITCH BATTERY REC. ASSY 8POS. R/A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1717620-1
Series:Blade Type
Mount Type:Board Mount
Pitch:.098 in, 2.5 mm
Voltage:30 V DC
Package Quantity:100
Contact Amperage:7 A
Number of Positions:8
Mount Orientation:Right Angle
GPL:519
Packaging:Tray
Operating Temperature Range:-20 - 80 °C, -4 - 176 °F
Circuit Application:Power & Signal
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1878
Connector System:Board to Board
ECCN:EAR99
Connector and Housing Type:Receptacle
Part Aliases:1717620-1
SKU:AMP1717620-1

Detailed Description

Enhance your power and signal connectivity with our Blade Type Board Mount Connectors, featuring a pitch of 2.5mm (.098 in) for precise alignment. With a voltage rating of 30V DC and a contact amperage of 7A, these connectors provide reliable performance in various applications. The right-angle mount orientation and 8-position configuration offer flexibility in PCB design. Operating in a wide temperature range from -20 to 80°C (-4 to 176°F), they are suitable for demanding environments. Packaged in trays for convenience, these connectors are ideal for power and signal transmission in electronic devices. RoHS compliant and designed for easy installation, they ensure quality and compliance in every connection.