1717823-1

Heilind Number:AMP1717823-1
Manufacturer:TE Connectivity
Manufacturer Number:1717823-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

BACK LIGHT CONN 8MM PITCH HDR ON TAPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1717823-1
Housing Material:Nylon 6T
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp, Surface Mount
Contact Material:Brass
Pitch:.315 in, 8 mm
Contact Type:Pin
Package Quantity:1200
Contact Amperage:3 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Vertical
GPL:289
Packaging:Tape Mounted on Reel
Operating Temperature Range:,
Circuit Application:Signal
Contact Mating Area Plating:Tin
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4725
Height Above PC Board:.13 in, 3.3 mm
Connector System:Wire to Board
Mating Retention:Without
PCB Mount Alignment:Without
Terminations Per Post:3
Header Type:Partially Shrouded
Connector Assembly Type:PCB Mount Header
Material Flammability Standard:UL 94V-0
Part Aliases:1717823-1
SKU:AMP1717823-1

Detailed Description

Illuminate your electronic connections with this Back Light Connector, featuring an 8mm pitch header on tape for seamless integration onto a circuit board. Crafted from durable Nylon 6T housing, this single-row connector boasts a surface mount and crimp termination method, with brass contacts capable of handling up to 3A. With a natural housing color and UL 94V-0 flammability standard, it ensures both safety and functionality. Perfect for signal applications, this connector is tape mounted on a reel for convenience and comes in a package quantity of 1200. Its vertical mount orientation and reflow solder capability make it easy to install, while its compact design with a height of 3.3mm above the PCB board saves space. Trust in its reliability and efficiency for your wire-to-board connections.