| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1717934-1 |
| Series: | AMPSEAL 16 |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .177 in, 4.5 mm |
| Voltage: | 250 VDC |
| IP Rating: | IP67 |
| Row Spacing: | .157 in, .209 in, 4 mm, 5.3 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 12 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | 1.48 in |
| Cable Exit Angle: | 180° |
| Height: | 1.055 in, 26.8 mm |
| Width: | 1.872 in, 47.55 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Red |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1717934-1 |
| SKU: | AMP1717934-1 |
1717934-1
Specifications
Detailed Description
Elevate your automotive connectivity with this CAP ASSY, featuring a 12-pin design and bracket reverse type for ATAC C series AMPSEAL 16 connectors. Designed for housing male terminals, it offers two rows with a 4.5mm pitch and 250VDC voltage rating, ensuring reliable performance in industrial and commercial transportation applications. With an IP67 rating for dust and water resistance, and a wide operating temperature range from -40 to 125 °C (-40 to 257 °F), it's built to withstand harsh environments. Made of UL 94-HB rated PBT, the housing ensures safety and durability, while its red color adds a pop of visual distinction. The integrated polarization feature and terminal position assurance guarantee secure and error-free connections, while the sealable design adds an extra layer of protection. Ideal for wire-to-wire connections, this CAP ASSY is a crucial component for automotive connector systems, with its 12V to 240V nominal voltage architecture accommodating various power needs. With its compact dimensions of 1.48" length, 1.055" height, and 1.872" width, it offers easy installation and versatility. RoHS compliant and packaged in a convenient bag, this accessory is a must-have for automotive professionals seeking top-notch performance and reliability.

