| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1718155-1 |
| Color: | Black |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | No Strain Relief |
| Body Material: | PBT |
| Package Quantity: | 200 |
| Number of Positions: | 16 |
| GPL: | J11 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J609 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Bundle Diameter: | 17 mm, .669 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1718155-1 |
| SKU: | AMP1718155-1 |
1718155-1
Specifications
Detailed Description
Enhance the durability and functionality of your 16-position socket housing with this rugged black cover. Designed for industrial and commercial transportation applications, this PBT cover offers reliable protection in harsh environments, with a flammability standard of UL 94-HB. Featuring a 90° cable exit angle, it ensures efficient cable management, with a package quantity of 200 for convenient bulk ordering. With an operating temperature range of -40 to 120°C (-40 to 248°F) and RoHS compliance, this cover is a dependable solution for automotive connector accessories. Elevate your connectivity with this essential component for wire-to-board and wire-to-device systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1718149-1 | ![]() |


