| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1718162-1 |
| Color: | Black |
| Series: | Radio Connectors |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm, .2 in, 5.08 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 120 |
| Mount Orientation: | Vertical/180° |
| GPL: | P07 |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .04 in, 1 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X163 |
| Number of Signal Positions: | 40 |
| Tab Width: | .025 in, .11 in, 2.8 mm, .63 mm |
| ECCN: | EAR99 |
| Connector Width: | 1.815 in, 46.1 mm |
| PCB Mount Alignment: | With |
| Length: | 1.92 in, 49 mm |
| Locking Interface: | Without |
| Interface Plating: | Tin |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .024 in, .025 in, .63 mm, .6 mm |
| Packaging Type: | Box |
| Hybrid Header: | Yes |
| Profile Height From PCB: | 1.114 in, 28.3 mm |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1718162-1 |
| SKU: | AMP1718162-1 |
1718162-1
Specifications
Detailed Description
Enhance power and signal connectivity in automotive applications with this Pin Header, featuring 16+24 positions for a total of 40. With a robust design capable of handling up to 20 A of current, it ensures reliable performance. The black housing, crafted from UL 94-HB rated material, guarantees durability and safety. Offering versatility, it accommodates through-hole soldering with a standard pitch of 2.54 mm (0.1 in) and 5.08 mm (0.2 in). Suitable for PCBs with a thickness of 1 mm (0.04 in), it provides secure retention with boardlocks. This header, wave solder capable up to 240°C, meets automotive standards, making it ideal for rugged environments. The vertical mount orientation and compact dimensions make it space-efficient, while the absence of shielding simplifies installation. Whether for power delivery or signal transmission, this connector ensures optimal performance in automotive systems.

