1718162-5

Heilind Number:AMP1718162-5
Manufacturer:TE Connectivity
Manufacturer Number:1718162-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PIN HEADER 16+24 POS., 20 A VERSION

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1718162-5
Color:Black
Series:Radio Connectors
Number of Rows:6
Termination Method:Through Hole - Solder
Pitch:.1 in, 2.54 mm, .2 in, 5.08 mm
Voltage:12 V DC
Package Quantity:120
Mount Orientation:Vertical/180°
GPL:P07
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.04 in, 1 mm
PCB Retention Type:Boardlock
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X163
Number of Signal Positions:40
Tab Width:.025 in, .11 in, 2.8 mm, .63 mm
Connector Width:1.815 in, 46.1 mm
PCB Mount Alignment:With
Length:1.92 in, 49 mm
Locking Interface:Without
Interface Plating:Tin
Mounting Holes:Without
Number of Sections:1
Tab Thickness:.024 in, .025 in, .63 mm, .6 mm
Packaging Type:Box
Hybrid Header:Yes
Profile Height From PCB:1.114 in, 28.3 mm
Material Flammability Standard:UL 94-HB
Part Aliases:1718162-5
SKU:AMP1718162-5

Detailed Description

Easily connect signal circuits with this 16+24 position pin header, featuring a 20 A version for reliable power transmission. Designed for automotive applications, it ensures secure PCB mounting with boardlock retention. The through-hole solder termination method guarantees durability, while the 2.54mm/5.08mm pitch accommodates standard spacing requirements. With a voltage rating of 12V DC and UL 94-HB flammability standard compliance, it prioritizes safety. The black housing and vertical mount orientation offer versatility in installation, making it a crucial component in automotive electronic systems.