1718188-1

Heilind Number:AMP1718188-1
Manufacturer:TE Connectivity
Manufacturer Number:1718188-1
ECAD Model:
3D Model

Description:

HIGH PRESSURE SOCKET 4MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1718188-1
Amperage:34 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:13 - 17 AWG, 1 - 2.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1718188-1

Detailed Description

Boost the performance of your high-pressure applications with our 4mm High Pressure Socket. With a robust amperage rating of 34 A, this socket ensures reliable power transmission. Utilizing a crimp termination method and featuring tin contact plating, it guarantees secure and efficient connections. Operating seamlessly in temperatures ranging from -40 to 130 °C (-40 to 266 °F), it's perfect for automotive, truck, bus, and off-road environments. Accommodating wire sizes of 1-2.5 mm² (13-17 AWG) and employing F-Crimp technology, it's the ideal solution for your power needs. With primary locking features and a receptacle splice type, this terminal guarantees a clean and strong connection. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your projects. Explore the world of high-performance connectors with our Automotive Connectors & Accessories range.