| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 171825-2 |
| Amperage: | 3.5 A |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 5 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Profile: | Low |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.4 mm, .409 in |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1594 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .142 in, 3.6 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | .8 µm |
| Contact Mating Area Length: | .295 in, 7.5 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 171825-2 |
| SKU: | AMP171825-2 |
171825-2
| Heilind Number: | AMP171825-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 171825-2 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our durable and reliable 2-Contact Pin Header. Designed for board mounting, this connector features a vertical orientation with a low-profile design, making it perfect for space-saving applications. With a housing made of UL 94V-0 rated Nylon 6/6 in a natural color, it offers superior protection and safety. The brass contacts, plated with tin for optimal conductivity, ensure secure and efficient signal transmission. With a current rating of 3.5A and voltage rating of 250V AC/DC, it meets industry standards for performance. Each package contains 1000 units, making it ideal for large-scale projects. Operating in a temperature range of -20 to 95 °C (-4 to 203 °F), it is suitable for various environments. Designed for easy installation, it features crimp and through-hole solder termination methods, with PCB retention for added stability. RoHS-compliant and ECCN EAR99, this connector adheres to international regulations. Elevate your connectivity with this essential component for wire-to-board applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 171822-2 | ![]() | |
| TE Connectivity 172142-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/07/2019 | P-19-017595 - Manufacturing location change. The new manufacturing location is under a certified quality management system according the standard industry requirements. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
| 12/15/2016 | E-16-005729 - Product Improvement. Obsolete some no order parts and change housing material of other parts. | Download | |||


