| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 171825-4 |
| Housing Material: | Brass |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .098 in, 2.5 mm |
| Contact Amperage: | 3.5 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.496 µin, .8 µm |
| PCB Retention: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 171825-4 |
| SKU: | AMP171825-4 |
171825-4
| Heilind Number: | AMP171825-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 171825-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this TYPE V EIS CONNECTOR 4P ASSY, designed for seamless integration on printed circuit boards. Crafted from durable brass with a UL 94V-0 flammability standard, this connector guarantees reliable performance. Featuring a pitch of 2.5 mm, it allows for efficient signal transmission. With a contact amperage of 3.5 A, it ensures stable power delivery. The natural housing color blends seamlessly with any setup, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -20 to 95 °C (-4 to 203 °F), it is suitable for various environments. Its tin-plated contact mating area and thorough hole-solder termination method further enhance its functionality. Perfect for wire-to-board connections in signal applications, this shrouded connector is RoHS compliant, meeting environmental standards without compromising on quality. Individually packaged in a bag for convenience, it is a vital component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/21/2022 | P-22-022056 - Packaging change. The Packaging change causing of the packaging process from manual weighting to automotive counting. A little change of package The change from printing on paper label to printing directly on bags. | Download | |||
| 10/07/2019 | P-19-017595 - Manufacturing location change. The new manufacturing location is under a certified quality management system according the standard industry requirements. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
| 12/15/2016 | E-16-005729 - Product Improvement. Obsolete some no order parts and change housing material of other parts. | Download | |||

