| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 171825-6 |
| Amperage: | 3.5 A |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Profile: | Low |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.4 mm, .409 in |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1594 |
| Connector Length: | 15 mm, .591 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .142 in, 3.6 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | .8 µm |
| Contact Mating Area Length: | .295 in, 7.5 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 171825-6 |
| SKU: | AMP171825-6 |
171825-6
Specifications
Detailed Description
Easily assemble and connect vertical AMP EI connectors with this Post HDR Assembly. Designed for efficient board mounting, this assembly features 6 contacts in a single row, suitable for signal circuit applications. The housing, made of UL 94V-0 rated Nylon 6/6, ensures durability and safety. With a low profile design and a pitch of 5mm (.197 in), it offers reliable performance in various electronic setups. The termination method includes both crimp and through-hole soldering for secure attachment. Operating efficiently in a wide temperature range from -20 to 95°C (-4 to 203°F), it guarantees reliable functionality. The contact material, brass plated with tin, provides excellent conductivity while the housing color in natural allows for easy identification. With a package quantity of 500, this assembly is perfect for high-volume production in the electronics industry. RoHS compliant and ECCN EAR99, it meets international standards for quality and environmental responsibility. Whether used in industrial machinery or consumer electronics, this AMP EI connector assembly ensures seamless connectivity on printed circuit boards.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 171822-6 | ![]() | |
| TE Connectivity 172142-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/21/2022 | P-22-022056 - Packaging change. The Packaging change causing of the packaging process from manual weighting to automotive counting. A little change of package The change from printing on paper label to printing directly on bags. | Download | |||


