171825-9

Heilind Number:AMP171825-9
Manufacturer:TE Connectivity
Manufacturer Number:171825-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

9P EIS POST HDR VERTICAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 171825-9
Amperage:3.5 A
Housing Material:Nylon 6/6
Number of Contacts:9
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp, Through Hole - Solder
Contact Material:Brass
Pitch:.197 in, 5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:5 A
Number of Positions:9
Housing Color:Natural
Mount Orientation:Vertical
GPL:289
Profile:Low
Packaging:Bag/Box
Operating Temperature Range:-20 - 95 °C, -4 - 203 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Panel Mount:Without
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.4 mm, .409 in
PCB Retention Type:Retention Solder Tails
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1594
Connector Length:22.5 mm, .886 in
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.142 in, 3.6 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:.8 µm
Contact Mating Area Length:.295 in, 7.5 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:171825-9
SKU:AMP171825-9

Detailed Description

Enhance your PCB connectivity with our 9-contact pin header, designed for reliable board mount installation. Crafted from durable Nylon 6/6 housing material and featuring brass contacts with tin plating, this connector ensures secure signal transmission in a low-profile design. With a 5mm pitch and 3.5A amperage rating, it meets stringent performance standards for a range of applications. Operating in temperatures ranging from -20 to 95°C, it offers robust functionality under varying conditions. RoHS compliant and UL 94V-0 certified, this component guarantees both environmental responsibility and safety. Ideal for wire-to-board setups, this header is a versatile solution for your PCB connectivity needs.