| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 171826-5 |
| Amperage: | 3.5 A |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 3.5 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Horizontal |
| GPL: | 289 |
| Profile: | Low |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Nickel |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .264 in, 6.7 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1594 |
| Connector Length: | 12.5 mm, .492 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .142 in, 3.6 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | .8 µm |
| Contact Mating Area Length: | .295 in, 7.5 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 171826-5 |
| SKU: | AMP171826-5 |
171826-5
| Heilind Number: | AMP171826-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 171826-5 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our Post HDR Assembly, featuring a high-performance HDR AMP EI Connector. Designed for seamless board integration, this assembly boasts five contacts in a single row, facilitating efficient signal transmission. Crafted from durable Nylon 6/6 housing material and brass contacts with a 3.5 A amperage rating, it ensures reliable performance in various applications. With a pitch of 2.5 mm and a voltage rating of 250 VAC, this connector meets stringent quality standards. Its low-profile design, natural housing color, and horizontal mount orientation make it versatile for different setups. Operating in a wide temperature range from -20 to 95 °C, it is suitable for diverse environments. The UL 94V-0 flame retardant rating guarantees safety, while the RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire to board connections in signal circuits, this connector assembly is a crucial component for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 171822-5 | ![]() | |
| TE Connectivity 172142-5 | ![]() |


